
Japan Radio Company NJM2748AD technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2748AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
