
Japan Radio Company NJM2749AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 3.8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2749AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
