
Japan Radio Company NJM2760V-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 14V |
| Output Power | 300mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM#2760 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2760V-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
