
Japan Radio Company NJM2903L technical specifications.
| Package/Case | SIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 6mA |
| Output Current per Channel | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | NJM#2903 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2903L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
