
NJM3771 Series 650 mA Output 10 to 45 V Dual Stepper Motor Driver - DIP-22
Japan Radio Company NJM3771D2 technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Length | 27.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3771D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
