Japan Radio Company NJM386BL technical specifications.
| Package/Case | SIP |
| Gain | 46dB |
| Input Offset Voltage (Vos) | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 15V |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM386BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.