Japan Radio Company NJM431D technical specifications.
| Package/Case | DIP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | NJM#431 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM431D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
