
Dual operational amplifier IC featuring a 15MHz gain bandwidth product and 110dB voltage gain. This surface mount component, housed in an SOP package, operates with dual supply voltages from 2V to 18V, consuming 6mA of operating supply current. It offers a 5V/µs slew rate, 80dB common mode rejection ratio, and 50mA output current per channel. Designed for general amplification, it operates within a temperature range of -40°C to 85°C.
Japan Radio Company NJM4580E technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4580E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
