General purpose operational amplifier IC featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This single-channel, bipolar technology amplifier offers a 100dB voltage gain and 70dB common mode rejection ratio. Designed for through-hole mounting in an 8-pin DIP package, it operates with dual supply voltages from 3V to 22V. The component is lead-free and RoHS compliant, with a typical operating supply current of 4mA.
Japan Radio Company NJM5534D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM5534D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
