Japan Radio Company NJM556D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#556 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM556D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.