The NJM592D is a single 8V dual supply operational amplifier from Japan Radio Company. It is packaged in a lead-free through hole DIP package and is RoHS compliant. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply up to 24mA of current per channel and has a supply current of 10mA. The NJM592D is available in a package quantity of 25 and is packaged in a rail/Tube format.
Japan Radio Company NJM592D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM592D to view detailed technical specifications.
No datasheet is available for this part.
