
The NJM592D8 is an 8V dual supply op-amp from Japan Radio Company, available in a Through Hole DIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 24mA per channel and a supply current of 10mA. It is packaged in a DIP with 50 units per rail/Tube.
Japan Radio Company NJM592D8 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM592D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
