
The NJM7906FA is a linear voltage regulator from Japan Radio Company with a fixed output voltage of -6V and an output current of 1.5A. It is available in a TO-220-3 package and is designed for through hole mounting. The regulator operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The NJM7906FA is a single output, single regulator device with a maximum power dissipation of 16W.
Japan Radio Company NJM7906FA technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM#7906 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM7906FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.