
IC REG LINEAR -9V 1.5A TO220F
Japan Radio Company NJM7909FA technical specifications.
| Package/Case | TO-220-3 |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | NJM#7909 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM7909FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
