Japan Radio Company NJU6356ED technical specifications.
| Package/Case | DIP |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU6356 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6356ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.