
Japan Radio Company NJU6401BM technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU6401 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6401BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
