Japan Radio Company NJU6407CF technical specifications.
| Package/Case | PQFP |
| Max Frequency | 3.3MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Nominal Supply Current | 600uA |
| Number of Segments | 40 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | NJU6407 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6407CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.