Japan Radio Company NJU6413AM technical specifications.
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU6413 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6413AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.