
Japan Radio Company NJU6416FC1 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 3.3MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Segments | 80 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6416FC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
