Japan Radio Company NJU6433FD1-A technical specifications.
| Package/Case | PQFP |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 80uA |
| Number of Segments | 200 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | NJU6433 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6433FD1-A to view detailed technical specifications.
No datasheet is available for this part.