Japan Radio Company NJU6433FG1 technical specifications.
| Package/Case | PQFP |
| Display Mode | Segment |
| Lead Free | Lead Free |
| Multiplexed Display Capability | Yes |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6433FG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.