
Japan Radio Company NJU6436FG1 technical specifications.
| Package/Case | PQFP |
| Display Mode | Segment |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 100uA |
| Multiplexed Display Capability | Yes |
| Number of Segments | 240 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NJU6436 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6436FG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.