
Japan Radio Company NJU6450AFG1 technical specifications.
| Package/Case | QFP |
| Max Frequency | 21kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 61 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJU6450 |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6450AFG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
