
Japan Radio Company NJU6451AFC1 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 500uA |
| Number of Segments | 80 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6451 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6451AFC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.