Japan Radio Company NJU6468FG1-00 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 800uA |
| Nominal Supply Current | 800uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6468 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6468FG1-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.