Japan Radio Company NJU6470FG1-02 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 250mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6470 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6470FG1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.