
Japan Radio Company NJU7222U30 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7222U30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
