Japan Radio Company NJU7305L technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU7305 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7305L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.