Japan Radio Company NJU7380E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJU#7380 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7380E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.