
Japan Radio Company NJU7600M# technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7600M# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
