
Japan Radio Company NJU7600RB1-TE1 technical specifications.
| Height | 0.85mm |
| Length | 2.9mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7600RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
