Japan Radio Company NJU7630M-TE1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | NJU7630 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJU7630M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.