
Japan Radio Company NJU7665CF-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 10mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7665CF-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
