
Japan Radio Company NJU7670M technical specifications.
| Package/Case | SOIC |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | -6V |
| Min Input Voltage | -2.6V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | -18V |
| Max Supply Voltage | -2.6V |
| Min Supply Voltage | -6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7670M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
