Japan Radio Company NJW1105M technical specifications.
| Gain | 50dB |
| Input Offset Voltage (Vos) | 3.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| Output Voltage | 50mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.