
Japan Radio Company NJW1105M-TE1 technical specifications.
| Gain | 50dB |
| Input Offset Voltage (Vos) | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NJW#1105 |
| Supply Current | 1A |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJW1105M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
