Japan Radio Company NJW1191V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Number of Channels | 4 |
| Output Power | 800mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJW1191 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1191V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.