
Japan Radio Company NJW4302FA1 technical specifications.
| Package/Case | QFP |
| Height | 2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJW4302 |
| Supply Current | 55mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW4302FA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
