The ACP105M50TB is a 1uF aluminum electrolytic capacitor with a maximum voltage rating of 50VDC. It has a ripple current of 10 and a lifetime of 1000 hours. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Ripple Current | 10mA |
| Lifetime | 1000h |
| Size | 4.5 X 4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |