This 1uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and measures 4x5.4mm in size. The capacitor is rated for a maximum ripple current of 10 and a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Jaro BC105M50BT technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 10mA |
| Lifetime | 2000h |
| Size | 4 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jaro BC105M50BT to view detailed technical specifications.
No datasheet is available for this part.