The HFC-1608-15NK is a high frequency chip inductor from Jaro, featuring a wirewound technology and 0.015uH inductance with a 10% tolerance. It has a minimum self resonant frequency of 4000MHz and a minimum quality factor of 60. The inductor is designed for surface mount applications, with a 0603 case size and dimensions of 1.8mm in length and 1.25mm in height and depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-1608-15NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-15NK to view detailed technical specifications.
No datasheet is available for this part.