The HFC-1608-2N2S is a high frequency wirewound inductor with an inductance of 0.0022uH and a tolerance of 0.3nH. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.06 ohms. The inductor is designed for operation at frequencies up to 250MHz and has a minimum quality factor of 45. It is available in a 0603 surface mount package with dimensions of 1.8mm in length, 1.25mm in height, and 1.25mm in depth. The operating temperature range is from -40°C to 125°C.
Jaro HFC-1608-2N2S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-2N2S to view detailed technical specifications.
No datasheet is available for this part.