The HFC-1608-47NK is a high frequency chip inductor with a wirewound technology and 47nH inductance. It has a tolerance of 10% and a minimum quality factor of 60. The inductor's maximum DC current is 0.6A and its maximum DC resistance is 0.25 ohms. The device is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40°C to 125°C.
Jaro HFC-1608-47NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-47NK to view detailed technical specifications.
No datasheet is available for this part.