The HFC-1608-82NM is a high frequency wirewound inductor with an inductance of 0.082uH and a tolerance of 20%. It has a maximum DC current of 0.4 and a maximum DC resistance of 0.5. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is available in a 0603 surface mount package.
Jaro HFC-1608-82NM technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-82NM to view detailed technical specifications.
No datasheet is available for this part.