The HFC-1608-R10M is a high frequency chip inductor from Jaro. It features a wirewound construction with an inductance of 0.1uH and a tolerance of 20%. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 1400MHz. It is designed for surface mount applications and has a case size of 0603. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-1608-R10M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R10M to view detailed technical specifications.
No datasheet is available for this part.