The Jaro HFC-1608-R15K is a high frequency wirewound chip inductor with a nominal inductance of 0.15uH and a tolerance of 10%. It has a minimum quality factor of 45 and a minimum self resonant frequency of 990MHz. The inductor's maximum DC current is 0.28A and its maximum DC resistance is 1 ohm. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Jaro HFC-1608-R15K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R15K to view detailed technical specifications.
No datasheet is available for this part.