Jaro HFC-1608-R22J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R22J to view detailed technical specifications.
No datasheet is available for this part.