The HFC-1608-R22M is a high frequency wirewound chip inductor with an inductance of 0.22uH and a tolerance of 20%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 1.68 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-1608-R22M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R22M to view detailed technical specifications.
No datasheet is available for this part.