The HFC-1608-R27K is a high frequency chip inductor with a wirewound technology and 0.27uH inductance. It has a tolerance of 10% and a maximum DC current of 0.17A. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40°C to 125°C.
Jaro HFC-1608-R27K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R27K to view detailed technical specifications.
No datasheet is available for this part.