The HFC-1608-R27M is a high frequency chip inductor with a wirewound technology and 0.27uH inductance. It has a tolerance of 20% and a minimum quality factor of 40. The inductor's self resonant frequency is a minimum of 900MHz. It is available in a 0603 case size and has a maximum operating temperature of 125 degrees Celsius. The inductor is suitable for surface mount applications.
Jaro HFC-1608-R27M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R27M to view detailed technical specifications.
No datasheet is available for this part.